Klauke 700 Butt Joint 6mm² Insulated Yellow 1pc

Image Representative of Range

Klauke 700 Butt Joint 6mm² Insulated Yellow 1pc

MPN
700
Brand
Klauke
EAN-13
4012078000741
Order Code
04-6245
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.256
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Klauke 700 is an insulated yellow butt joint crimp connector designed for 6 mm² wires. Its durable construction ensures reliable electrical connections in various applications. Ideal for use in electrical installations and automotive wiring, it enhances connectivity and safety.
Type Butt joint
Max Wire Size 10
Insulation PA
Colour Yellow
Contact Material Tin plated
Maximum Wire Size AWG 10

Reviews

Be the first to submit a review

Trustpilot