Klauke 6SG8 Crimp Cable Lug 180° M8 50mm² 1 piece

Image Representative of Range

Klauke 6SG8 Crimp Cable Lug 180° M8 50mm² 1 piece

MPN
6SG8
Brand
Klauke
EAN-13
4012078470537
Order Code
12-2846
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 485 in stock

Klauke 6SG8 is a crimp cable lug designed for secure electrical connections. It features an 180° blade terminal suitable for M8 connections and supports cable sizes up to 50 mm². This component is typically used in industrial and automotive electrical systems for reliable power distribution.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot