Klauke 6SG6 Crimp Cable Lug 180° M6 50mm² 1 piece

Image Representative of Range

Klauke 6SG6 Crimp Cable Lug 180° M6 50mm² 1 piece

MPN
6SG6
Brand
Klauke
EAN-13
4012078470513
Order Code
12-2845
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Klauke 6SG6 crimp cable lug is designed for secure electrical connections with a 180° orientation and accommodates 50 mm² cables. It features an M6 blade terminal, ideal for various electrical and industrial applications. Manufactured by Klauke, this durable crimp connector ensures reliability and efficiency in electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot