Klauke 6SG10 Crimp Cable Lug 180° M10 50mm² 1 piece

Image Representative of Range

Klauke 6SG10 Crimp Cable Lug 180° M10 50mm² 1 piece

MPN
6SG10
Brand
Klauke
EAN-13
4012078460859
Order Code
12-2844
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufacturer Klauke offers the 6SG10 crimp cable lug, featuring a 180-degree blade terminal with an M10 size, suitable for 50 mm² cables. It is designed for secure electrical connections in industrial settings. This product is ideal for use in power distribution and control panels.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot