Klauke 6R8 Crimp Lug 180° M8 50mm² Hole Dia 8.5mm For Varied Conductors

MPN
6R8
Brand
Klauke
EAN-13
2050001416407
Order Code
12-2843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,660 in stock

The Klauke 6R8 crimp cable lug is designed for secure cable connections, featuring a 180° blade terminal with an M8 size and 50 mm² capacity. Its 8.5 mm hole diameter is suitable for sturdy fastening in electrical systems. This component is typically used in heavy-duty industrial and electrical applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 50mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot