Klauke 6R6MS Crimp Cable Lug 180° M6 50mm² 1 piece

Image Representative of Range

Klauke 6R6MS Crimp Cable Lug 180° M6 50mm² 1 piece

MPN
6R6MS
Brand
Klauke
EAN-13
4012078463607
Order Code
12-2842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Klauke manufactures the 6R6MS crimp cable lug, a 180° crimp connector suitable for 50 mm² cables with an M6 blade terminal. It is designed for secure electrical connections in industrial and electrical applications. This product is often used in wiring installations requiring reliable conductivity.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot