Klauke 6R6 Crimp Cable Lug 180° M6 50 mm² 1 piece(s)

Image Representative of Range

Klauke 6R6 Crimp Cable Lug 180° M6 50 mm² 1 piece(s)

MPN
6R6
Brand
Klauke
EAN-13
4012078463140
Order Code
12-2841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Klauke 6R6 crimp cable lug is a reliable connector designed for secure electrical connections. It features a 180-degree angle, suitable for M6 applications and supports cables up to 50 mm². Typically used in electrical installations, it ensures strong and durable connections.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot