Klauke 6R14 Crimp Cable Lug 180° M14 50mm² 1 piece

Image Representative of Range

Klauke 6R14 Crimp Cable Lug 180° M14 50mm² 1 piece

MPN
6R14
Brand
Klauke
EAN-13
4012078463379
Order Code
12-2840
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 6R14 crimp cable lug is a robust connector designed for secure electrical connections with a capacity of 50 mm². Featuring a 180° blade terminal with M14 size, it ensures reliable performance in various industrial applications. It is ideal for use in situations where durable and stable cable connections are required.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot