Klauke 6R12 Crimp Cable Lug 180° M12 50mm² Hole Dia13mm 1 piece

MPN
6R12
Brand
Klauke
EAN-13
2050001416421
Order Code
12-2839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.25
100+ £2.10
500+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Klauke 6R12 crimp cable lug is designed for secure connections in electrical installations. It features a 180° angle, M12 size, 50 mm² capacity, and a 13 mm hole diameter. This crimp connector is typically used in industrial and commercial applications for robust and reliable cable terminations.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 13mm
Material (details) Cu, tin-plated surface
max. cross section 50mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot