Klauke 6R10 Crimp Cable Lug 180° M10 50mm² Hole Dia 10.5mm 1 piece

MPN
6R10
Brand
Klauke
EAN-13
2050001416414
Order Code
12-2838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.08
10+ £1.92
100+ £1.79
500+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

The Klauke 6R10 crimp cable lug is designed for a 50 mm² wire and has a 180° angle with an M10 connection. It features a 10.5 mm hole diameter, making it suitable for secure electrical connections. Typical applications include industrial and electrical installations requiring robust and reliable connections.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 50mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot