Klauke 680WS Butt Joint + heatshrink 1-2.5mm² Blue 1pc

Image Representative of Range

Klauke 680WS Butt Joint + heatshrink 1-2.5mm² Blue 1pc

MPN
680WS
Brand
Klauke
EAN-13
4012078332101
Order Code
04-6241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.630
100+ £0.584
500+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

The Klauke 680WS is a blue butt joint with heatshrink designed for wire sizes 1.50 mm² to 2.50 mm². It is ideal for creating secure electrical connections with added insulation and protection. Typically used in automotive and industrial applications, this connector provides reliable performance in harsh environments.
Type Butt joint
Max Wire Size 1.50mm²
Insulation PA
Colour Blue
Contact Material Tin plated
Maximum Wire Size AWG 13

Reviews

Be the first to submit a review

Trustpilot