Klauke 680 Butt Joint 1.50-2.50mm² Insulated Blue 1pc

Image Representative of Range

Klauke 680 Butt Joint 1.50-2.50mm² Insulated Blue 1pc

MPN
680
Brand
Klauke
EAN-13
4012078000529
Order Code
04-6239
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.162
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 508 in stock

Klauke manufactures the 680 Butt joint, a crimp connector featuring insulation in blue for cable sizes of 1.50 mm² to 2.50 mm². This component is designed for secure electrical connections in wiring systems. Typical applications include automotive, industrial, and household electrical installations.
Type Butt joint
Max Wire Size 1.50mm²
Insulation PA
Colour Blue
Contact Material Tin plated
Maximum Wire Size AWG 13

Reviews

Be the first to submit a review

Trustpilot