Klauke 670WS Butt Joint with heatshrink 0.50-1mm² Red 1pc

Image Representative of Range

Klauke 670WS Butt Joint with heatshrink 0.50-1mm² Red 1pc

MPN
670WS
Brand
Klauke
EAN-13
4012078332095
Order Code
04-6237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.580
100+ £0.536
500+ £0.502
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 857 in stock

Klauke manufactures the 670WS butt joint crimp connector, designed for wire sizes between 0.50 mm² and 1 mm². This red heatshrink component is ideal for creating secure electrical connections in automotive and industrial applications. The part is typically used for joining and insulating wires, ensuring durability and safety.
Type Butt joint
Max Wire Size 0.50mm²
Insulation PA
Colour Red
Contact Material Tin plated
Maximum Wire Size AWG 17
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot