Klauke 670 Butt Joint 0.50-1mm² Insulated Red 1pc

Image Representative of Range

Klauke 670 Butt Joint 0.50-1mm² Insulated Red 1pc

MPN
670
Brand
Klauke
EAN-13
4012078000512
Order Code
04-6235
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,323 in stock

The Klauke 670 is a crimp connector designed for creating secure electrical connections, utilising a butt joint configuration. This insulated red terminal is suitable for wire sizes ranging from 0.50 mm² to 1 mm², ensuring reliable performance in electrical installations. Ideal for use in automotive and industrial applications, it ensures efficient connectivity and safety in wiring tasks.
Type Butt joint
Max Wire Size 0.50mm²
Insulation PA
Colour Red
Contact Material Tin plated
Maximum Wire Size AWG 17

Reviews

Be the first to submit a review

Trustpilot