Klauke 669 Butt Joint Insulated Yellow 0.10mm²0.40mm² 1pc

Image Representative of Range

Klauke 669 Butt Joint Insulated Yellow 0.10mm²0.40mm² 1pc

MPN
669
Brand
Klauke
EAN-13
4012078047425
Order Code
04-6233
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.187
100+ £0.157
500+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,811 in stock

The Klauke 669 is a yellow insulated butt joint designed for crimp connectors and accommodates wire sizes from 0.10 mm² to 0.40 mm². Manufactured by Klauke, this reliable component is ideal for securely joining electrical wires in various applications. It is commonly used in electrical installations and repairs where a durable connection is required.
Type Butt joint
Max Wire Size 0.10mm²
Insulation PA
Colour Yellow
Contact Material Tin plated
Maximum Wire Size AWG 22

Reviews

Be the first to submit a review

Trustpilot