Klauke 653C6 U Terminal 16mm² Partially insulated Blue 1pc

Image Representative of Range

Klauke 653C6 U Terminal 16mm² Partially insulated Blue 1pc

MPN
653C6
Brand
Klauke
EAN-13
4012078017671
Order Code
04-6227
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.807
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Klauke 653C6 U terminal is a partially insulated crimp connector with a 16 mm² capacity in a blue colour. It is designed for reliable electrical connections and is typically used in automotive, industrial, and electrical engineering applications. As a high-quality component, it ensures secure and durable connections in various electrical systems.
Colour Blue
Insulation Uninsulated
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Factory colour Blue
Insulation Option Partially Insulated
max. cross section 16mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot