Klauke 652C6 U Terminal 10mm² Partially insulated Red 1pc

Image Representative of Range

Klauke 652C6 U Terminal 10mm² Partially insulated Red 1pc

MPN
652C6
Brand
Klauke
EAN-13
4012078017664
Order Code
04-6225
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Klauke 652C6 U terminal is a partially insulated, red crimp connector designed for 10 mm² cables. Manufactured by Klauke, this U terminal provides a secure connection for electrical circuits. It's typically used in automotive and industrial applications where reliable and durable connections are required.
Colour Red
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Red
Insulation Option Partially Insulated
max. cross section 10mm²
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot