Klauke 652C5 U Terminal 10mm² partially insulated red 1pc

Image Representative of Range

Klauke 652C5 U Terminal 10mm² partially insulated red 1pc

MPN
652C5
Brand
Klauke
EAN-13
4012078017657
Order Code
04-6223
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Klauke 652C5 U terminal is a partially insulated crimp connector designed for 10 mm² wires, ideal for secure electrical connections. This red blade terminal is often used in automotive and industrial applications. It provides reliable and efficient connectivity in demanding environments.
Colour Red
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Red
Insulation Option Partially Insulated
max. cross section 10mm²
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot