Klauke 650C8 U Terminal 4-6 mm² Dia=8.4 mm Yellow Partially Insulated

Image Representative of Range

Klauke 650C8 U Terminal 4-6 mm² Dia=8.4 mm Yellow Partially Insulated

MPN
650C8
Brand
Klauke
EAN-13
2050001364265
Order Code
12-2836
Country of Origin
Slovak Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

The Klauke 650C8 U terminal is a partially insulated, yellow crimp connector designed for wire sizes 4 mm² to 6 mm² with an 8.4 mm hole diameter. This terminal is ideal for securing electrical connections in automotive and industrial applications. Manufactured by Klauke, it is a reliable solution for ensuring strong and durable electrical connections.
Colour 6mm²
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 8.4mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot