Klauke 650C6 Terminal 4-6 mm² Yellow 6.5mm Hole Screw Mount HAL-Free

Image Representative of Range

Klauke 650C6 Terminal 4-6 mm² Yellow 6.5mm Hole Screw Mount HAL-Free

MPN
650C6
Brand
Klauke
EAN-13
2050001364258
Order Code
12-2835
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 905 in stock

Manufactured by Klauke, the 650C6 U terminal features a partially insulated yellow design, suitable for wires of 4 mm² to 6 mm² with a hole diameter of 6.5 mm. This U terminal is widely used in electrical and industrial applications for reliable wire connections. Typically, it provides secure and efficient connections in control panels and automotive wiring.
Colour 6mm²
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot