Klauke 650C5 U Terminal 4mm² 6mm² Hole Dia5.3mm Insulated Yellow

Image Representative of Range

Klauke 650C5 U Terminal 4mm² 6mm² Hole Dia5.3mm Insulated Yellow

MPN
650C5
Brand
Klauke
EAN-13
2050001364241
Order Code
12-2834
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Klauke 650C5 U terminal is a partially insulated, yellow crimp connector designed for cables with cross-sections of 4 mm² to 6 mm². It features a 5.3 mm diameter hole, making it ideal for secure electrical connections in automotive and industrial applications. Manufactured by Klauke, this terminal ensures reliable performance in demanding environments.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot