Klauke 650C4 U Terminal 4-6 mm² 4.3 mm Hole Dia Insulated Yellow 1 piece

Image Representative of Range

Klauke 650C4 U Terminal 4-6 mm² 4.3 mm Hole Dia Insulated Yellow 1 piece

MPN
650C4
Brand
Klauke
EAN-13
2050001561183
Order Code
12-2833
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

The Klauke 650C4 U terminal is a partially insulated, yellow crimp connector suitable for cables of 4 mm² to 6 mm² with a hole diameter of 4.3 mm. Manufactured by Klauke, this U terminal offers secure and reliable connections in electrical installations. It is typically used in automotive, industrial, and electrical applications.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot