Klauke 650C10 U Terminal 4/6mm² Hole Dia10.5mm Yellow Halogen-Free

Image Representative of Range

Klauke 650C10 U Terminal 4/6mm² Hole Dia10.5mm Yellow Halogen-Free

MPN
650C10
Brand
Klauke
EAN-13
2050001561176
Order Code
12-2832
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Klauke 650C10 U terminal is a partially insulated, yellow connector designed for 4 mm² to 6 mm² wires, with a hole diameter of 10.5 mm. Manufactured by Klauke, this terminal is ideal for electrical connections where secure and durable attachments are required. Typically used in automotive and electrical installations, it ensures reliable performance and ease of use.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 10.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M10
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot