Klauke 6508 Ring Terminal 6mm² 8.4mm Dia Yellow Insulated 1 piece

Image Representative of Range

Klauke 6508 Ring Terminal 6mm² 8.4mm Dia Yellow Insulated 1 piece

MPN
6508
Brand
Klauke
EAN-13
2050001364173
Order Code
12-2831
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,128 in stock

The Klauke 6508 is a partially insulated yellow ring terminal designed for a maximum cross section of 6 mm² with a hole diameter of 8.4 mm. This crimp connector is typically used in automotive applications for reliable, solder-free wire connections. It is ideal for creating secure electrical connections in vehicles and other machinery requiring ring terminals.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot