Klauke 6506 Ring Terminal 6mm² Max Cross Section Hole Dia6.5mm Yellow

Image Representative of Range

Klauke 6506 Ring Terminal 6mm² Max Cross Section Hole Dia6.5mm Yellow

MPN
6506
Brand
Klauke
EAN-13
2050001364166
Order Code
12-2830
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,484 in stock

The Klauke 6506 ring terminal is a partially insulated, yellow crimp connector designed for a maximum cross-section of 6 mm² and a hole diameter of 6.5 mm. It is suitable for M6 ring terminals and is commonly used in automotive and car crimp applications. The connector is solder-free, ensuring reliable and secure electrical connections.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot