Klauke 6505 Ring Terminal Max 6mm² Dia5.3mm Yellow Partially Insulated

Image Representative of Range

Klauke 6505 Ring Terminal Max 6mm² Dia5.3mm Yellow Partially Insulated

MPN
6505
Brand
Klauke
EAN-13
2050001364159
Order Code
12-2829
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Klauke 6505 ring terminal features a cross-section capacity of up to 6 mm² with a hole diameter of 5.3 mm and is partially insulated in yellow. This solder-free connector is ideal for use in automotive crimp terminal applications. It can serve as an efficient and durable solution for both M4 and M6 ring terminal configurations.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot