Klauke 630C6 U Terminal 1.50-2.50 mm² Dia6.5mm Blue Part Insulated

Image Representative of Range

Klauke 630C6 U Terminal 1.50-2.50 mm² Dia6.5mm Blue Part Insulated

MPN
630C6
Brand
Klauke
EAN-13
2050001561169
Order Code
12-2828
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

The Klauke 630C6 U terminal is manufactured by Klauke and is designed for wire sizes ranging from 1.50 mm² to 2.50 mm². It features a 6.5 mm hole diameter and is partially insulated in blue, indicating its suitability for various electrical applications. This crimp connector is commonly used in automotive and industrial settings for secure wire connections.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot