Klauke 630C5 Terminal U 1.50-2.50mm² Blue Insulated Dia5.3mm Halogen-Free

Image Representative of Range

Klauke 630C5 Terminal U 1.50-2.50mm² Blue Insulated Dia5.3mm Halogen-Free

MPN
630C5
Brand
Klauke
EAN-13
2050001364234
Order Code
12-2827
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

The Klauke 630C5 U terminal is a partially insulated, blue crimp connector designed for wire sizes between 1.50 mm² and 2.50 mm², featuring a 5.3 mm hole diameter. Manufactured by Klauke, it is ideal for secure and reliable electrical connections. Typical applications include electrical wiring and equipment installations, ensuring robust and efficient connections in various circuits.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot