Klauke 630C4 U Terminal 1.50-2.50mm² Partially Insulated Blue

Image Representative of Range

Klauke 630C4 U Terminal 1.50-2.50mm² Partially Insulated Blue

MPN
630C4
Brand
Klauke
EAN-13
2050001364227
Order Code
12-2826
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,726 in stock

The Klauke 630C4 U terminal is a partially insulated blue crimp connector designed for wire sizes from 1.50 mm² to 2.50 mm², featuring a hole diameter of 4.3 mm. Manufactured by Klauke, its design ensures secure electrical connections, making it ideal for applications in electrical installations and automotive wiring systems. This U terminal enhances electrical safety and connectivity by providing a reliable and efficient termination solution.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot