Klauke 630C35 U Terminal Crimp Cable Lug DIN46237 compliant 1pc

Image Representative of Range

Klauke 630C35 U Terminal Crimp Cable Lug DIN46237 compliant 1pc

MPN
630C35
Brand
Klauke
EAN-13
4012078024631
Order Code
04-6209
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

The Klauke 630C35 U terminal is a high-quality crimp connector designed for secure electrical connections. It features a U-shaped blade terminal, ideal for applications requiring reliable and efficient connectivity. This product is typically used in electrical installations, automotive wiring, and various industrial applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 16
Insulation Option Uninsulated
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot