Klauke 630C3 U Terminal 1.50-2.50mm² Dia3.2mm Partially Insulated Blue

Image Representative of Range

Klauke 630C3 U Terminal 1.50-2.50mm² Dia3.2mm Partially Insulated Blue

MPN
630C3
Brand
Klauke
EAN-13
2050001364210
Order Code
12-2825
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The Klauke 630C3 U terminal is a partially insulated blue crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm², featuring a hole diameter of 3.2 mm. It is ideal for making secure electrical connections in applications requiring a reliable and durable connection, often used in automotive and electrical systems. This one-piece terminal ensures optimal performance and ease of installation.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot