Klauke 6308 Ring Terminal 2.50mm² Hole Dia8.4mm Blue Partially Insulated

Image Representative of Range

Klauke 6308 Ring Terminal 2.50mm² Hole Dia8.4mm Blue Partially Insulated

MPN
6308
Brand
Klauke
EAN-13
2050001561190
Order Code
12-2824
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.303
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,846 in stock

The Klauke 6308 ring terminal is a partially insulated, blue crimp connector designed for a wire cross-section of up to 2.50 mm². It features a hole diameter of 8.4 mm, making it suitable for use as an M8 ring terminal in automotive or other electrical applications. This solder-free connector is typically used for secure, reliable connections in car or automotive systems.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot