Klauke 6306 Ring Terminal 2.50mm² 6.5mm Hole Blue Partially Insulated

Image Representative of Range

Klauke 6306 Ring Terminal 2.50mm² 6.5mm Hole Blue Partially Insulated

MPN
6306
Brand
Klauke
EAN-13
2050001364142
Order Code
12-2823
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.236
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,021 in stock

The Klauke 6306 is a partially insulated blue ring terminal designed for a maximum cross-section of 2.50 mm² with a hole diameter of 6.5 mm. It is a solder-free crimp connector suitable for automotive and car applications. This product is ideal for secure electrical connections in various wiring systems.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot