Klauke 6305 Ring Terminal Blue 2.50mm² 5.3mm Hole Insulated

Image Representative of Range

Klauke 6305 Ring Terminal Blue 2.50mm² 5.3mm Hole Insulated

MPN
6305
Brand
Klauke
EAN-13
2050001364135
Order Code
12-2822
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,517 in stock

The Klauke ring terminal 6305 is a partially insulated, blue crimp connector designed for a cross-section of up to 2.50 mm² with a hole diameter of 5.3 mm. It is typically used in automotive applications as a solder-free connector to securely attach electrical wires to terminals. This ring terminal is well-suited for creating reliable, safe electrical connections in car electrics.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot