Klauke 6304 Ring Terminal Blue 2.5mm² 4.3mm Hole For Fine Strands

Image Representative of Range

Klauke 6304 Ring Terminal Blue 2.5mm² 4.3mm Hole For Fine Strands

MPN
6304
Brand
Klauke
EAN-13
2050001364128
Order Code
12-2821
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,092 in stock

The Klauke 6304 is a blue, partially insulated ring terminal with a cross section of up to 2.50 mm² and a hole diameter of 4.3 mm. Manufactured by Klauke, it is designed for automotive and car crimping applications. This solder-free connector offers reliable connections without the need for soldering.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot