Klauke 6303 Ring Terminal 2.5mm² Blue Dia3.2mm Insulated DIN 46237

Image Representative of Range

Klauke 6303 Ring Terminal 2.5mm² Blue Dia3.2mm Insulated DIN 46237

MPN
6303
Brand
Klauke
EAN-13
2050001364111
Order Code
12-2820
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,127 in stock

The Klauke 6303 ring terminal is a partially insulated blue connector with a maximum cross section of 2.50 mm² and a 3.2 mm hole diameter. The solder-free crimp design makes it suitable for quick and reliable connections in automotive and car applications. Ideal for use as a crimp terminal, this product provides secure fastening in electrical systems.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot