Klauke 62R Butt Joint 0.50-1 mm² Nickel 1 piece

Image Representative of Range

Klauke 62R Butt Joint 0.50-1 mm² Nickel 1 piece

MPN
62R
Brand
Klauke
EAN-13
4012078475938
Order Code
12-2819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.42
100+ £1.33
500+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Klauke's 62R product is a nickel-plated butt joint crimp connector designed for wire sizes ranging from 0.50 mm² to 1 mm². The connector provides reliable and secure electrical connections in various applications. It is typically used in automotive, industrial, and electronics settings.
Type Butt joint
Max Wire Size 0.50mm²
Colour Nickel
Contact Material Ni
Maximum Wire Size AWG 17

Reviews

Be the first to submit a review

Trustpilot