Klauke 625R Butt Joint 35mm² insulated red 1pc

Image Representative of Range

Klauke 625R Butt Joint 35mm² insulated red 1pc

MPN
625R
Brand
Klauke
EAN-13
4012078475815
Order Code
04-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Klauke 625R is a red insulated butt joint designed for secure electrical connections. It supports a cross-section of 35 mm² and is ideal for crimping tasks. This connector is typically used in electrical installations and maintenance.
Type Butt joint
Max Wire Size 2
Insulation PA
Colour Red
Contact Material Copper silver plated
Maximum Wire Size AWG 2

Reviews

Be the first to submit a review

Trustpilot