Klauke 624R Butt Joint 25mm² Insulated Yellow 1pc

Image Representative of Range

Klauke 624R Butt Joint 25mm² Insulated Yellow 1pc

MPN
624R
Brand
Klauke
EAN-13
4012078475808
Order Code
04-6203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Klauke 624R Butt Joint features a 25 mm² insulated design in yellow, ensuring reliable electrical connections. Manufactured by Klauke, this crimp connector is ideal for securely joining wires end-to-end. It is commonly used in electrical installations and maintenance, providing a dependable solution for creating seamless wire connections.
Type Butt joint
Max Wire Size 3
Insulation PA
Colour Yellow
Contact Material Copper silver plated
Maximum Wire Size AWG 3

Reviews

Be the first to submit a review

Trustpilot