Klauke 623R Butt Joint 16mm² Insulated Blue 1pc

Image Representative of Range

Klauke 623R Butt Joint 16mm² Insulated Blue 1pc

MPN
623R
Brand
Klauke
EAN-13
4012078475792
Order Code
04-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.30
100+ £1.22
500+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Klauke 623R butt joint is an insulated crimp connector for 16 mm² cables in blue. It ensures secure electrical connections and is ideal for joining conductors in rail, automation, and electrical installations. This reliable component is widely used in professional electrical applications to maintain system integrity.
Type Butt joint
Max Wire Size 5
Insulation PA
Colour Blue
Contact Material Copper silver plated
Maximum Wire Size AWG 5
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot