Klauke 622R Butt Joint 10mm² Insulated Red 1pc

Image Representative of Range

Klauke 622R Butt Joint 10mm² Insulated Red 1pc

MPN
622R
Brand
Klauke
EAN-13
2050006310762
Order Code
04-6199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.08
100+ £1.01
500+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Klauke 622R is a red insulated crimp connector designed for 10 mm² conductor size. It features a butt joint for secure and efficient wire connections. Typically used in electrical installations, it ensures reliable conductivity and insulation.
Type Butt joint
Max Wire Size 7
Insulation PA
Colour Red
Contact Material Copper silver plated
Maximum Wire Size AWG 7

Reviews

Be the first to submit a review

Trustpilot