Klauke 620C6 U Terminal 0.50-1mm² Hole Dia6.5mm Red Insulated

Image Representative of Range

Klauke 620C6 U Terminal 0.50-1mm² Hole Dia6.5mm Red Insulated

MPN
620C6
Brand
Klauke
EAN-13
2050001561152
Order Code
12-2818
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The Klauke 620C6 U terminal is a partially insulated red connector designed for cables ranging from 0.50 mm² to 1 mm² with a hole diameter of 6.5 mm. This crimp connector is commonly used in electrical applications to securely connect wires to screws or studs. Suitable for various electronic and industrial uses, the U terminal ensures reliable performance in circuit management.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot