Klauke 620C5 U Terminal 0.50-1mm² Dia5.3mm Red Halogen-Free 1 piece

Image Representative of Range

Klauke 620C5 U Terminal 0.50-1mm² Dia5.3mm Red Halogen-Free 1 piece

MPN
620C5
Brand
Klauke
EAN-13
2050001364203
Order Code
12-2817
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

The Klauke 620C5 is a U terminal designed for cables with cross-sectional areas ranging from 0.50 mm² to 1 mm², featuring a 5.3 mm hole diameter and partial insulation in red. Produced by Klauke, this crimp connector is ideal for electrical installations requiring reliable and secure connections. Its typical applications include use in automotive and industrial wiring setups where quick connection and disconnection are needed.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot