Klauke 620C4 U Terminal 0.50-1 mm² Red Halogen-Free DIN 46237

Image Representative of Range

Klauke 620C4 U Terminal 0.50-1 mm² Red Halogen-Free DIN 46237

MPN
620C4
Brand
Klauke
EAN-13
2050001561145
Order Code
12-2816
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,576 in stock

The Klauke 620C4 U terminal is a partially insulated crimp connector designed for wire sizes 0.50 mm² to 1 mm² with a hole diameter of 4.3 mm. It features a red insulation for easy identification and is well-suited for secure electrical connections in automotive and industrial applications. Typically used in situations requiring reliable spade terminal connections, it ensures efficient power distribution.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot