Klauke 620C35 U Terminal forked Cable Lug 1pcs durable and reliable

Image Representative of Range

Klauke 620C35 U Terminal forked Cable Lug 1pcs durable and reliable

MPN
620C35
Brand
Klauke
EAN-13
4012078024389
Order Code
04-6198
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Klauke 620C35 U terminal is a crimp connector designed for efficient and secure electrical connections. As a robust and versatile terminal, it features a blade design for easy integration and reliable performance. Typically used in automotive and industrial applications, it ensures stable connectivity in complex electrical systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 16
Insulation Option Uninsulated
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot