Klauke 620C3 U Terminal 0.50-1 mm² Dia3.2 mm Partially Insulated Red

Image Representative of Range

Klauke 620C3 U Terminal 0.50-1 mm² Dia3.2 mm Partially Insulated Red

MPN
620C3
Brand
Klauke
EAN-13
2050001364197
Order Code
12-2815
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,019 in stock

The Klauke 620C3 U terminal is a partially insulated, red crimp connector designed for wire sizes from 0.50 mm² to 1 mm², with a hole diameter of 3.2 mm. Manufactured by Klauke, this U terminal is ideal for secure electrical connections in various electrical and electronic applications. Its robust design ensures reliable performance where small to medium wire sizes are required.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range up to +105°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot