Klauke 6206 Ring Terminal 1mm² 6.5mm Hole Partially Insulated Red

Image Representative of Range

Klauke 6206 Ring Terminal 1mm² 6.5mm Hole Partially Insulated Red

MPN
6206
Brand
Klauke
EAN-13
2050001561213
Order Code
12-2814
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.236
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 786 in stock

The Klauke 6206 ring terminal is a partially insulated, red crimp connector suitable for automotive applications, with a maximum cross section of 1 mm² and a hole diameter of 6.5 mm. This solder-free connector is designed for secure electrical connections in car and automotive contexts. It is widely used for its reliable performance and ease of installation in electrical wiring systems.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 6.5mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot