Klauke 6205 Ring Terminal 1mm² Red 5.3mm Hole Partially Insulated

Image Representative of Range

Klauke 6205 Ring Terminal 1mm² Red 5.3mm Hole Partially Insulated

MPN
6205
Brand
Klauke
EAN-13
2050001364104
Order Code
12-2813
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,151 in stock

The Klauke 6205 ring terminal is a solder-free connector, partially insulated, with a maximum cross section of 1 mm² and a hole diameter of 5.3 mm. It is typically used in automotive and car applications for secure electrical connections. This red crimp connector is ideal for ensuring reliable conductivity in electrical circuits.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot