Klauke 6204 Ring Terminal 1mm² Red Partinsul 4.3mm Hole DIN46237

Image Representative of Range

Klauke 6204 Ring Terminal 1mm² Red Partinsul 4.3mm Hole DIN46237

MPN
6204
Brand
Klauke
EAN-13
2050001364098
Order Code
12-2812
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,647 in stock

The Klauke 6204 is a partially insulated red ring terminal designed for a maximum cross-section of 1 mm² with a hole diameter of 4.3 mm. It is a solder-free crimp connector ideal for automotive and car applications, providing a secure connection. This type of connector is commonly used in electrical systems where consistent and reliable contact is necessary.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot