Klauke 6203 Ring Terminal 1mm² 3.2mm Hole Partially Insulated Red

Image Representative of Range

Klauke 6203 Ring Terminal 1mm² 3.2mm Hole Partially Insulated Red

MPN
6203
Brand
Klauke
EAN-13
2050001364081
Order Code
12-2811
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,742 in stock

The Klauke 6203 ring terminal supports a cross-section of up to 1 mm² and features a 3.2 mm hole diameter. This partially insulated, solder-free connector is coloured red for easy identification. It is typically used in automotive and electrical applications where reliable crimp connections are needed.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot